Parametric results for: HWS150024RYHD under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hws150024ryhd Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
HWS1500-24/RYHD
TDK-Lambda Corporation
$1,398.4235 Yes Transferred 100 V 24 V 265 V 85 V 19.2 V 28.8 V 70 A 1 YES YES DC INPUT VOLTAGE IS 120 TO 330V AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL EXTENDED 1.56 kW R-XXMA-X8 UL, CE, EN, CSA, IEC 71 °C -10 °C 8 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED TDK-LAMBDA CORP XMA, compliant EAR99 TDK