Filter Your Search
1 - 1 of 1 results
|
HWS1500-24/RYHD
TDK-Lambda Corporation
|
$1,398.4235 | Yes | Transferred | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 70 A | 1 | YES | YES | DC INPUT VOLTAGE IS 120 TO 330V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 1.56 kW | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK |