Filter Your Search
51 - 60 of 8,602,593 results
|
HLG-240H-54
Mean Well
|
$56.4729 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 53.46 V | 54.54 V | 4.45 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.123736 Vrms | HYBRID | 240.3 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 244.2 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||||||||
|
PTH08T240WAD
Texas Instruments
|
$16.2136 | Yes | No | Active | 5 V | 3.3 V | 14 V | 4.5 V | 700 mV | 5.5 V | 10 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00353 Vrms | HYBRID | INDUSTRIAL | 33 W | R-XXMA-P11 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 11 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 2.54 mm | UNSPECIFIED | 15.75 mm | 22.1 mm | 8.64 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT PACKAGE-11 | compliant | MODULE | 11 | EAR99 | 8504.40.85.00 | Texas Instruments | |||||||||
|
NCS6S1205C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MURATA MANUFACTURING CO LTD | compliant | EAR99 | Murata Electronics | 2020-06-04 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PTH05050WAH
Artesyn Embedded Technologies
|
$10.7848 | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 21.6 W | R-XDMA-P6 | e0 | Not Qualified | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN EMBEDDED TECHNOLOGIES | Module-6 | unknown | EAR99 | Artesyn Embedded Technologies | ||||||||||||||||||||||||||||||||
|
NKE0505SC
Murata Manufacturing Co Ltd
|
$3.9082 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, SIP-4 | compliant | MODULE | 4 | EAR99 | Murata Electronics | |||||||||||||||||||||||||
|
ADUM5028-5BRIZ
Analog Devices Inc
|
$7.3568 | No | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 1 | YES | NO | ALSO HAVE 5 V SECONDARY ISOLATED SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | 198 mW | R-PDMA-G8 | 3 | 25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 5.85 mm | 7.5 mm | 2.65 mm | ANALOG DEVICES INC | SOIC-8 | compliant | 8 | EAR99 | 8543.70.99.60 | Analog Devices | RI-8-1 | |||||||||||||||||||||
|
PTH05050WAZ
Artesyn Embedded Technologies
|
$10.0894 | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 21.6 W | R-XDMA-X6 | e1 | Not Qualified | 3 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | ARTESYN EMBEDDED TECHNOLOGIES | Module-6 | compliant | MODULE | EAR99 | Artesyn Embedded Technologies | ||||||||||||||||||||||||||||||
|
PTH05050WAZ
Texas Instruments
|
$10.5510 | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 6 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.3 % | 0.36 % | 1 | OUTPUT OVER CURRENT | 0.007 Vrms | HYBRID | INDUSTRIAL | 19.8 W | R-XDMA-X6 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 12.57 mm | 22.1 mm | 8.5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT PACKAGE-6 | compliant | MODULE | 6 | EAR99 | 8504.40.85.00 | Texas Instruments | ||||||||
|
PTH08T220WAD
Texas Instruments
|
$18.5800 | Yes | No | Active | 5 V | 3.3 V | 14 V | 4.5 V | 700 mV | 5.5 V | 16 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.0053 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-P11 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | UNSPECIFIED | 18.92 mm | 22.1 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-11 | compliant | DFM | 11 | EAR99 | 8504.40.85.00 | Texas Instruments | ||||||||||||
|
IRM-20-12
Mean Well
|
$10.9482 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.7 V | 12.3 V | 1.8 A | 1 | NO | NO | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | HYBRID | OTHER | 21.6 W | R-XDMA-P4 | CB, CE, EAC, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well |