Filter Your Search
1 - 10 of 8,739,742 results
|
|
RPSG-160-5
Mean Well
|
$0.1058 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | ALSO HAS 155W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02828 Vrms | HYBRID | OTHER | 103 W | R-XXMA-X19 | CB; CE; CSA; EAC; EN; IEC; TUV | 70 °C | -20 °C | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-19 | EAR99 | |||||||||||||||||
|
|
NEX10000UBZ
Nexperia
|
$0.2671 | Yes | Active | TFT LCD POWER SUPPLY MODULE | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
R1SE-1205/H2-R
RECOM Power GmbH
|
$0.3533 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | e1 | 100 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 6.7 mm | 12.75 mm | 7.5 mm | DMA, | EAR99 | Compliant | ||||||||||||||||
|
|
R1SE-0515/H2-R
RECOM Power GmbH
|
$0.3599 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | e1 | 100 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 6.7 mm | 12.75 mm | 7.5 mm | DMA, | EAR99 | Compliant | ||||||||||||||||
|
SMI-US-3
CUI Inc
|
$0.4578 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPS65132AYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | TFT LCD POWER SUPPLY MODULE | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | DSBGA-15 | EAR99 | 8542.39.00.90 | ||||||||
|
TPS65132B5YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.5 NEGATIVE VOUT AVAILABLE | TFT LCD POWER SUPPLY MODULE | 90 % | 0.000148 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 440 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | DSBGA-15 | EAR99 | 8542.39.00.90 | ||||||||
|
TPS65132LYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | TFT LCD POWER SUPPLY MODULE | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | DSBGA-15 | EAR99 | 8542.39.00.90 | ||||||||
|
TPS65132A0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5 NEGATIVE VOUT AVAILABLE | TFT LCD POWER SUPPLY MODULE | 90 % | 0.000135 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 400 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | DSBGA-15 | EAR99 | 8542.39.00.90 | ||||||||
|
TPS65132BYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | TFT LCD POWER SUPPLY MODULE | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | DSBGA-15 | EAR99 | 8542.39.00.90 |