Filter Your Search
1 - 1 of 1 results
|
KRA9D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 9 V | 36 V | 18 V | 8.955 V | 9.045 V | 1.111 A | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.75 % | 1.25 % | 2 | HYBRID | OTHER | 10 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,2.5 | compliant | EAR99 |