Parametric results for: LRS-100-12 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lrs10012 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LRS-100-12
Mean Well
$12.0152 Yes Active 115 V 12 V 264 V 85 V 10.2 V 13.8 V 8.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT 0.04242 Vrms HYBRID 102 W 530 ms R-XXMA-X UL, TUV, EN, CCC, EAC 70 °C -30 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 30 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well