Filter Your Search
11 - 20 of 691 results
|
QME48T40010-NGA0
Bel Fuse
|
Check for Price | No | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||
|
QME48T40010-PGBLG-S1
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1 V | 75 V | 36 V | 40 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
QME48T40010-NGAL
Bel Fuse
|
Check for Price | No | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||
|
QME48T40010-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | ||||||||||||
|
QME48T40010-PGA0G-S1
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1 V | 75 V | 36 V | 40 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
QME48T4010NGBL
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1 V | 75 V | 36 V | 985 mV | 1.015 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40.6 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 10.8 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||
|
QME48T40010-PGBL-S1
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1 V | 75 V | 36 V | 40 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
QME48T40010-NGBL
Bel Fuse
|
Check for Price | No | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||
|
QME48T4010PGAL
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1 V | 75 V | 36 V | 985 mV | 1.015 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40.6 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 10.8 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||
|
QME48T4010PGA0G
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1 V | 75 V | 36 V | 985 mV | 1.015 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40.6 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 10.8 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 |