Parametric results for: ME4805S12DTG under Power Supply Modules

Filter Your Search

31 - 40 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ATC210-48D12-03J
Vertiv Inc
Check for Price Yes Obsolete 48 V 3.3 V 72 V 36 V 2 NO YES 12V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5 % 2 HYBRID 210 W R-XDMA-P30 Not Qualified NOT SPECIFIED NOT SPECIFIED 30 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL VERTIV CO , unknown EAR99
KRC12D
Pico Electronics Inc
Check for Price No No Active 28 V 12 V 60 V 18 V 11.94 V 12.06 V 833 mA 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.75 % 1 % 2 HYBRID OTHER 10 W R-XDMA-P8 e0 Not Qualified 70 °C -25 °C 8 UNSPECIFIED MODULE,8LEAD,2.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL PICO ELECTRONICS INC , MODULE,8LEAD,2.5 compliant EAR99
DPX20-48WD12-N
TDK-Lambda Corporation
Check for Price Transferred 48 V 12 V 75 V 18 V 11.88 V 12.12 V 833 mA 2 NO NO 400 kHz -12 V ADDITIONAL OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 2 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.03535 Vrms HYBRID OTHER 20 W 20 ms R-PXMA-X8 CE 78 °C -40 °C 8 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK-LAMBDA CORP MODULE-8 compliant
KRB9D
Pico Electronics Inc
Check for Price No No Active 48 V 9 V 60 V 36 V 8.955 V 9.045 V 1.111 A 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1.25 % 2 HYBRID OTHER 10 W R-XDMA-P8 e0 Not Qualified 70 °C -25 °C 8 UNSPECIFIED MODULE,8LEAD,2.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL PICO ELECTRONICS INC , MODULE,8LEAD,2.5 compliant EAR99
HL02U05D012
Murata Power Solutions
Check for Price Obsolete 5 V 12 V 5.25 V 4.75 V 2 NO NO ALSO -12V OF OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 15 % 2 HYBRID INDUSTRIAL 996 W R-PDIP-T12 85 °C -40 °C 12 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 13.34 mm 32.64 mm 9.65 mm MURATA POWER SOLUTIONS INC DIP, unknown EAR99 DIP 24/12
DVFL286.3DDL
VPT Inc
Check for Price Active 28 V 6.3 V 40 V 16 V 5.04 V 6.93 V 11.1 A 1 NO YES ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.00126 % 1.9047 % 2 SHORT CIRCUIT 0.02828 Vrms HYBRID 70 W R-XDFM-P12 125 °C -55 °C MIL-PRF-38534 12 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.23 mm 76.33 mm VPT INC , unknown EAR99
DVFL286.3DUL/ES
VPT Inc
Check for Price Active 28 V 6.3 V 40 V 16 V 5.04 V 6.93 V 11.1 A 1 NO YES ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.00126 % 1.9047 % 2 SHORT CIRCUIT 0.02828 Vrms HYBRID 70 W R-XDFM-P12 125 °C -55 °C MIL-PRF-38534 12 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.23 mm 76.33 mm VPT INC , unknown EAR99
DVFL286.3D/ES
VPT Inc
Check for Price Active 28 V 6.3 V 40 V 16 V 5.04 V 6.93 V 11.1 A 1 NO YES ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.00126 % 1.9047 % 2 SHORT CIRCUIT 0.02828 Vrms HYBRID 70 W R-XDFM-P12 125 °C -55 °C MIL-PRF-38534 12 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.23 mm 76.33 mm 10.16 mm VPT INC , unknown EAR99
DVFL286.3D/HB
VPT Inc
Check for Price Active 28 V 6.3 V 40 V 16 V 5.04 V 6.93 V 11.1 A 1 NO YES ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.00126 % 1.9047 % 2 SHORT CIRCUIT 0.02828 Vrms HYBRID 70 W R-XDFM-P12 125 °C -55 °C MIL-PRF-38534 12 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.23 mm 76.33 mm 10.16 mm VPT INC , unknown EAR99
DPX20-48WD05-P
TDK-Lambda Corporation
Check for Price Transferred 48 V 5 V 75 V 18 V 4.95 V 5.05 V 2 A 2 NO NO 400 kHz -5 V ADDITIONAL OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.5 % 2 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.03535 Vrms HYBRID OTHER 20 W 20 ms R-PXMA-X8 CE 78 °C -40 °C 8 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK-LAMBDA CORP MODULE-8 compliant