Parametric results for: MPM-05-5 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpm055 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MPM-05-5
Mean Well
$6.2897 Yes Active 115 V 5 V 264 V 80 V 4.875 V 5.125 V 1 A 1 NO NO SEATED HGT-NOM AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.3 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT 0.03535 Vrms HYBRID OTHER 5 W R-XDMA-P4 ANSI, CAN, CSA, CB, CE, EAC, EN, IEC, UL 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 45.7 mm 21.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE-4 compliant EAR99 Mean Well