Parametric results for: NTH1212MC under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: nth1212mc Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
NTH1212MC-R
C&D Technologies Inc
Check for Price Yes Transferred YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL R-PDSO-G12 e4 Not Qualified 245 12 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GOLD GULL WING 2.54 mm DUAL 17.78 mm 6 mm C&D TECHNOLOGIES INC MODULE ROHS COMPLIANT, SMD-18/12 18/12 unknown EAR99
NTH1212MC-R
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 12 V 12 V 13.2 V 10.8 V 11.4 V 12.6 V 83 mA 2 YES NO -12 VLOT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-G12 e4 Not Qualified 85 °C -40 °C 12 UNSPECIFIED SOP SOP12/26,.7 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) GULL WING 2.54 mm DUAL 17.78 mm 6 mm MURATA MANUFACTURING CO LTD SMD-26/12 compliant EAR99 2020-06-05
NTH1212MC
C&D Technologies Inc
Check for Price Yes Transferred YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL R-PDSO-G12 e4 Not Qualified 245 12 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GOLD GULL WING 2.54 mm DUAL 17.78 mm 6 mm C&D TECHNOLOGIES INC MODULE ROHS COMPLIANT, SMD-18/12 18/12 unknown EAR99
NTH1212MC
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 12 V 12 V 13.2 V 10.8 V 830 mA 2 YES NO IT ALSO HAS -12V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 1.2 % 10 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-G12 85 °C -40 °C 245 60 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL MURATA MANUFACTURING CO LTD Module-12 compliant EAR99 2020-06-05