Filter Your Search
1 - 4 of 4 results
|
NTH1212MC-R
C&D Technologies Inc
|
Check for Price | Yes | Transferred | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-PDSO-G12 | e4 | Not Qualified | 245 | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GOLD | GULL WING | 2.54 mm | DUAL | 17.78 mm | 6 mm | C&D TECHNOLOGIES INC | MODULE | ROHS COMPLIANT, SMD-18/12 | 18/12 | unknown | EAR99 | |||||||||||||||||||||||
|
NTH1212MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 83 mA | 2 | YES | NO | -12 VLOT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-G12 | e4 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | SOP | SOP12/26,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) | GULL WING | 2.54 mm | DUAL | 17.78 mm | 6 mm | MURATA MANUFACTURING CO LTD | SMD-26/12 | compliant | EAR99 | 2020-06-05 | |||||||||
|
NTH1212MC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-PDSO-G12 | e4 | Not Qualified | 245 | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GOLD | GULL WING | 2.54 mm | DUAL | 17.78 mm | 6 mm | C&D TECHNOLOGIES INC | MODULE | ROHS COMPLIANT, SMD-18/12 | 18/12 | unknown | EAR99 | |||||||||||||||||||||||
|
NTH1212MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 830 mA | 2 | YES | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1.2 % | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-G12 | 85 °C | -40 °C | 245 | 60 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | MURATA MANUFACTURING CO LTD | Module-12 | compliant | EAR99 | 2020-06-05 |