Parametric results for: REC10-1212SRW/H2/A/M under Power Supply Modules

Filter Your Search

41 - 50 of 494 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
REC10-2415DRW/H3/A/M
RECOM Power Inc
$56.6817 Yes Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 333 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2405DRWZ/H2/A/M
RECOM Power Inc
$55.1262 Yes Active 24 V 5 V 36 V 9 V 4.925 V 5.075 V 1 A 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2415DRWZ/H2/A/M
RECOM Power Inc
$55.1262 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 333 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4805SRWZ/H3/A/M
RECOM Power Inc
$47.7517 Yes Active 5 V 75 V 18 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4812SRWZ/H3/A/M
RECOM Power Inc
$47.7517 Yes Active 12 V 75 V 18 V 833 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4805SRW/H2/A/M
RECOM Power Inc
$48.3231 Yes Active 5 V 75 V 36 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4812SRWZ/H2/A/M
RECOM Power Inc
$51.6673 Yes Active 12 V 75 V 18 V 833 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2412SRW/H2/A/M/SMD
RECOM Power Inc
$51.5306 Yes Active 12 V 36 V 18 V 833 mA 1 YES DC-DC REGULATED POWER SUPPLY MODULE OTHER e1 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL GWDIP9/24,1 YES Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC10-2405DRW/H2/A/M
RECOM Power Inc
$51.5497 Yes Active 24 V 5 V 36 V 18 V 4.925 V 5.075 V 1 A 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-1215SRW/H2/A/M
RECOM Power Inc
$45.8764 Yes Active 15 V 18 V 9 V 667 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power