Parametric results for: REC10-2412SRW/H2/A/M under Power Supply Modules

Filter Your Search

31 - 40 of 495 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
REC10-2415DRW/H2/A/M
RECOM Power Inc
$38.2413 Yes Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 333 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2412DRW/H3/A/M
RECOM Power Inc
$56.6817 Yes Active 24 V 12 V 36 V 18 V 11.82 V 12.18 V 416 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2405SRW/H3/A/M
RECOM Power Inc
$45.1297 Yes Active 5 V 36 V 18 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-1215DRW/H2/A/M
RECOM Power Inc
$45.1297 Yes Active 12 V 15 V 18 V 9 V 14.775 V 15.225 V 333 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2405SRWZ/H2/A/M/SMD
RECOM Power Inc
$46.6176 Yes Active 5 V 36 V 9 V 2 A 1 YES DC-DC REGULATED POWER SUPPLY MODULE OTHER e1 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL GWDIP9/24,1 YES Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC10-2415DRW/H2/A/M/SMD
RECOM Power Inc
$37.9840 Yes Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 333 mA 2 YES DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W e1 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP18/24,1 YES Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , GWDIP18/24,1 compliant EAR99 RECOM Power
REC10-1205SRW/H3/A/M
RECOM Power Inc
$41.1069 Yes Active 5 V 18 V 9 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4812DRWZ/H2/A/M
RECOM Power Inc
$48.0241 Yes Active 48 V 12 V 75 V 18 V 11.82 V 12.18 V 416 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4805SRWZ/H2/A/M
RECOM Power Inc
$45.2266 Yes Active 5 V 75 V 18 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2415SRWZ/H2/A/M
RECOM Power Inc
$50.1329 Yes Active 15 V 36 V 9 V 667 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power