Parametric results for: REC10-4805SZ/H2/M under Power Supply Modules

Filter Your Search

41 - 50 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
VI-RC12YM-MWXV
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 299.5 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-RC120Z-EYXU
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 205 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-RC1202-MVYV
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 350 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RC1204-MWYY
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 200 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RC12M0-EXYU
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 325 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-RC12M4-IVVX
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 375 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-RC121Y-EVYW
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 266 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-RC1210-IWWV
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 350 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RC1244-IXWU
Vicor Corporation
Check for Price No Active 24 V 15 V 32 V 21 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 375 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RC13Y3-MYWY
Vicor Corporation
Check for Price No Active 24 V 24 V 32 V 21 V 12 V 26.4 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 166 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99