Filter Your Search
41 - 50 of 4,842 results
|
REC3-2415SRWZ/H4/C/M/SMD
RECOM Power Inc
|
Check for Price | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-G18 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||
|
REC3-0515SRW/H4/A/M/CTRL/SMD-R
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
REC3-4809SRW/H6/A/M/SMD
RECOM Power Inc
|
Check for Price | Active | 48 V | 9 V | 72 V | 36 V | 8.82 V | 9.18 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-G18 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||
|
REC3-0505SRW/H6/A/M/CTRL/SMD-R
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3 W | R-MDMA-G18 | e1 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
REC3-483.3SRW/H6/C/M/SMD-R
RECOM Power Inc
|
Check for Price | Active | 48 V | 3.3 V | 72 V | 36 V | 3.234 V | 3.366 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-MDMA-G18 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||
|
REC3-2415SRWZ/H4/A/M/SMD-R
RECOM Power Inc
|
Check for Price | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-G18 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | ||||||||||
|
REC3-483.3SRWZ/H4/A/M/CTRL/SMD
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 3.3 V | 72 V | 36 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
REC3-2409SRW/H2/A/M/CTRL/SMD-R
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 9 V | 36 V | 18 V | 8.82 V | 9.18 V | 330 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
REC3-483.3SRWZ/H2/A/M/CTRL/SMD-R
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 3.3 V | 72 V | 36 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
REC3-1209SRW/H4/A/M/CTRL/SMD
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 9 V | 18 V | 9 V | 8.82 V | 9.18 V | 330 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 2.97 W | R-MDMA-G18 | e1 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | RECOM POWER GMBH | , | compliant | EAR99 |