Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Ripple Voltage (Main Out)
|
Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
Qualification Status
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Height
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
REC5-0505SRW/H4/A
RECOM Power Inc
|
$23.0587 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-0505SRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-2405SRWZ/H2/A
RECOM Power Inc
|
$21.7024 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.6 % | 1 | 0.017 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P9 | Not Qualified | EN, IEC, UL | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRWZ/H2/A | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | |||
|
REC5-2412DRW/H4/A
RECOM Power Inc
|
$23.7040 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 210 mA | 2 | NO | NO | OUTPUT -12 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2412DRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | ||||||
|
REC5-2405SRW/H4/A
RECOM Power Inc
|
$21.5906 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-1205SRW/H4/A
RECOM Power Inc
|
$21.5104 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-1205SRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-2405SRW/H6/A
RECOM Power Inc
|
$22.6981 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRW/H6/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-1212SRW/H6/A
RECOM Power Inc
|
$22.5362 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-1212SRW/H6/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-0505SRW/H6/A
RECOM Power Inc
|
$23.6641 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-0505SRW/H6/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-2405SRW/H2/A
RECOM Power Inc
|
$20.5867 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRW/H2/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC5-2405SRWZ/H4/A
RECOM Power Inc
|
$22.8394 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRWZ/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 |