|
REC5-0505SRW/H4/A
RECOM Power Inc
|
$21.9180 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-0505SRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||
|
REC5-2405SRWZ/H2/A
RECOM Power Inc
|
$21.3133 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.6 % | 1 | 0.017 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P9 | Not Qualified | EN, IEC, UL | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRWZ/H2/A | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | |||||||
|
REC5-2412DRW/H4/A
RECOM Power Inc
|
$22.7716 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 210 mA | 2 | NO | NO | OUTPUT -12 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2412DRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | ||||||||||
|
REC5-2405SRW/H4/A
RECOM Power Inc
|
$21.1558 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||
|
REC5-1205SRW/H4/A
RECOM Power Inc
|
$20.5557 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-1205SRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||
|
REC5-2405SRW/H6/A
RECOM Power Inc
|
$22.2411 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRW/H6/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||
|
REC5-1212SRW/H6/A
RECOM Power Inc
|
$22.0781 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-1212SRW/H6/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||
|
REC5-0505SRW/H6/A
RECOM Power Inc
|
$22.6154 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-0505SRW/H6/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||
![]() |
REC5A-2405SW/H2
RECOM Power Inc
|
$12.7354 | Yes | Yes | Active | e3 | TIN | REC5A-2405SW/H2 | RECOM POWER GMBH | , | compliant | EAR99 | 2018-01-16 | |||||||||||||||||||||||||||||||||||||||||||
|
REC5-2405SRW/H2/A
RECOM Power Inc
|
$19.5689 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | 10.45 mm | REC5-2405SRW/H2/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 |