Parametric results for: REC5-4805SRWZ/H4/A/CTRL/X2 under Power Supply Modules

Filter Your Search

21 - 30 of 3,428 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec5 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
REC5-0505SRW/H/B/M
RECOM Power Inc
$29.5762 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-MDMA-P12 Not Qualified 75 °C -40 °C 260 5 12 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-0509DRW/H4/A/CTRL
RECOM Power Inc
$34.3883 Yes Active 5 V 9 V 9 V 4.5 V 8.82 V 9.18 V 278 mA 2 NO NO OUTPUT -9 VOLT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-0505SRW/H/B/SMD/M
RECOM Power Inc
Check for Price Yes Contact Manufacturer 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 1 A 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-MDMA-G18 Not Qualified 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.2 mm RECOM POWER GMBH SOP, GWDIP24,1.0 compliant EAR99
REC5-0515SRW/H2/C/SMD
RECOM Power Inc
$31.7951 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 340 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-G18 e1 Not Qualified 75 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.2 mm RECOM POWER GMBH SOP, GWDIP24,1.0 compliant EAR99 RECOM Power
REC5-0512SRW/H/B/SMD
RECOM Power Inc
$30.8740 Yes Active 5 V 12 V 9 V 4.5 V 11.76 V 12.24 V 420 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-G18 e1 Not Qualified 75 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.2 mm RECOM POWER GMBH SOP, GWDIP24,1.0 compliant EAR99 RECOM Power
REC5-0512SRW/H2/C/M
RECOM Power Inc
$30.4225 Yes Active 5 V 12 V 9 V 4.5 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-MDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-0509SRW/H2/A/SMD/M/CTRL
RECOM Power Inc
Check for Price Yes Contact Manufacturer 5 V 9 V 9 V 4.5 V 8.82 V 9.18 V 556 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-MDMA-G18 Not Qualified 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.2 mm RECOM POWER GMBH SOP, GWDIP24,1.0 compliant EAR99
REC5-0505DRW/H4/A/M
RECOM Power Inc
$35.3986 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 500 mA 2 NO NO ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-MDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-0505DRW/H4/A/M/CTRL
RECOM Power Inc
$35.8925 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 500 mA 2 NO NO ADDITIONAL OUTPUT VOLTAGE -5 VDC ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-MDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-0512SRW/H6/A
RECOM Power Inc
$22.9760 Yes Active 5 V 12 V 9 V 4.5 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power