Parametric results for: REC5-4805SRWZ/H6/A/X2 under Power Supply Modules

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec5

1 - 10 of 3,442 results

Selected entries:
Compare
REC5-0505SRW/H4/A
RECOM Power Inc
$21.9180 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-0505SRW/H4/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5-2405SRWZ/H2/A
RECOM Power Inc
$21.3133 Yes Active 24 V 5 V 36 V 9 V 4.9 V 5.1 V 900 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 0.3 % 0.6 % 1 0.017 Vrms HYBRID COMMERCIAL EXTENDED 5 W R-PDMA-P9 Not Qualified EN, IEC, UL 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-2405SRWZ/H2/A RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC5-2412DRW/H4/A
RECOM Power Inc
$22.7716 Yes Active 24 V 12 V 36 V 18 V 11.76 V 12.24 V 210 mA 2 NO NO OUTPUT -12 VDC ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-2412DRW/H4/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5-2405SRW/H4/A
RECOM Power Inc
$21.1558 Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-2405SRW/H4/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5-1205SRW/H4/A
RECOM Power Inc
$20.5557 Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-1205SRW/H4/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5-2405SRW/H6/A
RECOM Power Inc
$22.2411 Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-2405SRW/H6/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5-1212SRW/H6/A
RECOM Power Inc
$22.0781 Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-1212SRW/H6/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5-0505SRW/H6/A
RECOM Power Inc
$22.6154 Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-0505SRW/H6/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC5A-2405SW/H2
RECOM Power Inc
$12.7354 Yes Yes Active e3 TIN REC5A-2405SW/H2 RECOM POWER GMBH , compliant EAR99 2018-01-16
REC5-2405SRW/H2/A
RECOM Power Inc
$19.5689 Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm 10.45 mm REC5-2405SRW/H2/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99