Parametric results for: REC8-2412SRWZ/H3/A/M under Power Supply Modules

Filter Your Search

31 - 40 of 189 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
REC8-0512DRW/H2/A/M/SMD
RECOM Power Inc
$50.1627 Yes Active 5 V 12 V 9 V 4.5 V 11.82 V 12.18 V 333 mA 2 YES NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-G18 e1 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, SMD-24/18 compliant EAR99 RECOM Power
REC8-4812SRW/H2/A/M
RECOM Power Inc
$39.1997 Yes Active 48 V 12 V 75 V 36 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-2412DRW/H2/A/M
RECOM Power Inc
$28.5440 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99 RECOM Power
REC8-2412DRWZ/H2/A/M
RECOM Power Inc
$30.5280 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-2405SRWZ/H2/A/M/SMD
RECOM Power Inc
$42.9400 Yes Active 24 V 5 V 36 V 9 V 4.925 V 5.075 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-G18 e1 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC8-2415SRWZ/H2/A/M
RECOM Power Inc
$39.0423 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 533 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-2405SRW/H2/A/M/SMD
RECOM Power Inc
$40.1534 Yes Active 24 V 5 V 36 V 18 V 4.925 V 5.075 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC8-483.3SRWZ/H2/A/M
RECOM Power Inc
$36.0777 Yes Active 48 V 3.3 V 75 V 18 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-483.3SRW/H2/A/M/SMD
RECOM Power Inc
$43.1503 Yes Active 48 V 3.3 V 75 V 36 V 3.2505 V 3.3495 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC8-243.3SRWZ/H2/A/M/SMD
RECOM Power Inc
$42.9400 Yes Active 24 V 3.3 V 36 V 9 V 3.2505 V 3.3495 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-G18 e1 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, SMD-24/18 compliant EAR99 RECOM Power