Filter Your Search
1 - 10 of 189 results
|
REC8-1215DRW/H2/A/M/SMD
RECOM Power Inc
|
$44.1107 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 267 mA | 2 | YES | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC8-1215SRW/H3/A/M
RECOM Power Inc
|
$34.5885 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 533 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||||
|
REC8-1212DRW/H3/A/M
RECOM Power Inc
|
$44.1387 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||||
|
REC8E-1205S/CTRL/X1
RECOM Power Inc
|
$21.3866 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1.6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83.5 % | 0.4 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 8 W | S-PDMA-P6 | CB, CSA, EN, IEC, UL | 75 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11 mm | RECOM POWER GMBH | Module-6 | compliant | RECOM Power | |||||||||||||
|
REC8-1205SRW/H2/A/M
RECOM Power Inc
|
$26.5407 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power | ||||||||||||
|
REC8-1212DRW/H2/A/M/SMD-R
RECOM Power Inc
|
$29.8528 | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 333 mA | 2 | YES | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1.2 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC8-1205SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$15.5019 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC8-1215SRW/H2/A/M/SMD-R
RECOM Power Inc
|
$27.2299 | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 533 mA | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OVER LOAD | 0.017675 Vrms | HYBRID | 8 W | 300 ms | R-MDMA-G18 | e1 | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 18 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
REC8-1205SRW/H2/A/M/SMD
RECOM Power Inc
|
$34.6079 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | GWDIP9/24,1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, SMD-24/18 | compliant | EAR99 | RECOM Power | |||||||||||
|
REC8-1205SRW/H3/A/M
RECOM Power Inc
|
$29.2339 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | RECOM Power |