Filter Your Search
41 - 50 of 8,602,593 results
|
PI3109-00-HVMZ
Vicor Corporation
|
$106.9852 | Yes | Obsolete | 28 V | 5 V | 50 V | 16 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.0477 Vrms | HYBRID | OTHER | 50 W | R-XDMA-X28 | CSA, EN, IEC, UL | 6 | 100 °C | -55 °C | 245 | 28 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | , | compliant | EAR99 | VICOR | |||||||||||||||||||||
|
PI3106-00-HVMZ
Vicor Corporation
|
$106.9852 | Yes | Yes | Active | 28 V | 12 V | 50 V | 16 V | 9.6 V | 13.2 V | 4.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-X28 | e3/e4 | CSA, EN, IEC, UL | 6 | 100 °C | -55 °C | 245 | 28 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | Module-28 | compliant | EAR99 | VICOR | 8504.40.60.01 | |||||||||||||||||||
|
DCP010505BP
Texas Instruments
|
$7.2512 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP-14/7 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
DCR021205P-U
Texas Instruments
|
$9.4454 | No | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.9 V | 5.1 V | 400 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL; SHORT CIRCUIT | 0.00707 Vrms | HYBRID | OTHER | 2 W | R-PDSO-G10 | e4 | Not Qualified | UL | 3 | 70 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SOP | SOP10/18,.4,100 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 22.86 mm | 5.33 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, SOP-18/10 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | MODULE | 18/10 | |||||||||
|
R-78C5.0-1.0
RECOM Power Inc
|
$8.2968 | Yes | Yes | Active | 24 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | Not Qualified | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | MODULE | 3 | |||||||||||||||||||
|
PTH05050WAH
Texas Instruments
|
$10.6340 | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 6 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.3 % | 0.36 % | 1 | OUTPUT OVER CURRENT | 0.007 Vrms | HYBRID | INDUSTRIAL | 19.8 W | 70 µs | R-XDMA-P6 | e3 | Not Qualified | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 12.57 mm | 22.1 mm | 8.5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT PACKAGE-6 | not_compliant | EAR99 | Texas Instruments | 8504.40.85.00 | MODULE | 6 | |||||||
|
PDT006A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 600 mV | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 33 W | S-XXMA-B17 | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | BUTT | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | ABB LTD | PACKAGE-17 | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
NME0505SC
Murata Manufacturing Co Ltd
|
$3.9082 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | Murata Electronics | 2020-06-04 | |||||||||||||||||||||||||
|
PTH05000WAH
Texas Instruments
|
$9.5033 | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 900 mV | 3.6 V | 6 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.0106 Vrms | HYBRID | 19.8 W | R-XDMA-P5 | e3 | Not Qualified | "UL,CSA" | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 12.57 mm | 18.92 mm | 8.5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, DIP-5 | compliant | EAR99 | Texas Instruments | 8504.40.85.00 | DIP | 5 | ||||||||||||
|
NCS6S1205C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MURATA MANUFACTURING CO LTD | compliant | EAR99 | Murata Electronics | 2020-06-04 |