|
REM15-2412SW
RECOM Power Inc
|
$77.2213 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-2412SW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-2405SW
RECOM Power Inc
|
$76.9124 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-2405SW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | , | ||
|
REM15-4805SW
RECOM Power Inc
|
$84.4842 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-4805SW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-2415DW
RECOM Power Inc
|
$84.9610 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-2415DW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-4812DW
RECOM Power Inc
|
$84.9610 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-4812DW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-4812SW
RECOM Power Inc
|
$80.9223 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-4812SW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-4815DW
RECOM Power Inc
|
$84.9610 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-4815DW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-4824SW
RECOM Power Inc
|
$80.9223 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-4824SW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-2415SW
RECOM Power Inc
|
$80.9223 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-2415SW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | |||
|
REM15-2405DW
RECOM Power Inc
|
$88.2573 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.5 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | REM15-2405DW | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 |