Filter Your Search
21 - 30 of 56 results
|
REM15-4815SW/P (51000468)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||||
|
REM15-4815SW/P
RECOM Power Inc
|
$85.7665 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power | ||||
|
REM15-4815DW
RECOM Power Inc
|
$88.7066 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power | ||||
|
REM15-4815DW/P (51000476)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||||
|
REM15-2412SW (51000781)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||||
|
REM15-2412SW
RECOM Power Inc
|
$70.8523 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power | ||||
|
REM15-4812SW (51000782)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||||
|
REM15-4812DW
RECOM Power Inc
|
$88.7066 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power | ||||
|
REM15-2412SW/P
RECOM Power Inc
|
$85.7665 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power | ||||
|
REM15-4812SW/P
RECOM Power Inc
|
$85.7665 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power |