Filter Your Search
41 - 50 of 762 results
|
REM6E-4809S/R10/A/CTRL (51000852)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 9 V | 75 V | 36 V | 8.865 V | 9.135 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
REM6E-4809D/R8/A (51000953)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 9 V | 75 V | 36 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | |||
|
REM6E-2409S/R8/A/CTRL/X1 (51000836)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
REM6E-1212S/R10/A
RECOM Power Inc
|
$51.0136 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
REM6E-4815D/R8/A/CTRL
RECOM Power Inc
|
$54.0254 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.775 V | 15.225 V | 200 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
REM6E-1209D/R10/A/CTRL/X1
RECOM Power Inc
|
$67.9125 | Yes | Active | 12 V | 9 V | 18 V | 9 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
REM6E-2415D/R8/A/CTRL
RECOM Power Inc
|
$51.4452 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 200 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
REM6E-2415S/R8/A/CTRL (51000870)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
REM6E-2415S/R8/A/CTRL
RECOM Power Inc
|
$48.4552 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
REM6E-2409S/R10/A
RECOM Power Inc
|
$51.0136 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.865 V | 9.135 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |