Filter Your Search
31 - 40 of 8,602,592 results
|
ZW60515
Cosel USA Inc
|
Check for Price | Obsolete | 5 V | 15 V | 6 V | 4.5 V | 14.25 V | 15.75 V | 3 | NO | NO | 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 | HYBRID | COMMERCIAL | 6 W | R-XDMA-P5 | 50 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 41.5 mm | 47 mm | 14.4 mm | COSEL CO LTD | PACKAGE-5 | unknown | EAR99 | 2017-08-29 | ||||||||||||||||||||||||
|
DPX20-48WD05-P
TDK-Lambda Corporation
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | 400 kHz | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 2 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 20 W | 20 ms | R-PXMA-X8 | CE | 78 °C | -40 °C | 8 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | MODULE-8 | compliant | ||||||||||||||||||||
|
HL02U05D012
Murata Power Solutions
|
Check for Price | Obsolete | 5 V | 12 V | 5.25 V | 4.75 V | 2 | NO | NO | ALSO -12V OF OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 2 | HYBRID | INDUSTRIAL | 996 W | R-PDIP-T12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 13.34 mm | 32.64 mm | 9.65 mm | MURATA POWER SOLUTIONS INC | DIP, | unknown | EAR99 | DIP | 24/12 | ||||||||||||||||||||||
|
DVFL286.3D/ES
VPT Inc
|
Check for Price | Active | 28 V | 6.3 V | 40 V | 16 V | 5.04 V | 6.93 V | 11.1 A | 1 | NO | YES | ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.00126 % | 1.9047 % | 2 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 70 W | R-XDFM-P12 | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.23 mm | 76.33 mm | 10.16 mm | VPT INC | , | unknown | EAR99 | ||||||||||||||||||
|
KRB9D
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 9 V | 60 V | 36 V | 8.955 V | 9.045 V | 1.111 A | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1.25 % | 2 | HYBRID | OTHER | 10 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,2.5 | compliant | EAR99 | |||||||||||||||||||
|
ATC210-48D12-03J
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2 | NO | YES | 12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 2 | HYBRID | 210 W | R-XDMA-P30 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
KRC12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 12 V | 60 V | 18 V | 11.94 V | 12.06 V | 833 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.75 % | 1 % | 2 | HYBRID | OTHER | 10 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,2.5 | compliant | EAR99 | |||||||||||||||||||
|
DPX20-48WD12-N
TDK-Lambda Corporation
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 833 mA | 2 | NO | NO | 400 kHz | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 2 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 20 W | 20 ms | R-PXMA-X8 | CE | 78 °C | -40 °C | 8 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | MODULE-8 | compliant | ||||||||||||||||||||
|
DVFL286.3D/HB
VPT Inc
|
Check for Price | Active | 28 V | 6.3 V | 40 V | 16 V | 5.04 V | 6.93 V | 11.1 A | 1 | NO | YES | ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.00126 % | 1.9047 % | 2 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 70 W | R-XDFM-P12 | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.23 mm | 76.33 mm | 10.16 mm | VPT INC | , | unknown | EAR99 | ||||||||||||||||||
|
KRA12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 12 V | 36 V | 18 V | 11.94 V | 12.06 V | 833 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 2 | HYBRID | OTHER | 10 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,2.5 | compliant | EAR99 |