Filter Your Search
1 - 10 of 24 results
|
RP10-4805SE/M1-HC
RECOM Power Inc
|
$76.2796 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P5 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | 250 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 56.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RP10-4805SEW/N
RECOM Power Inc
|
$77.2556 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
RP10-4805SEW/M2
RECOM Power Inc
|
$77.2556 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
RP10-4805SE/M1
RECOM Power Inc
|
$69.0503 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P5 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | 250 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-4805SEW/P/M2-HC
RECOM Power Inc
|
$90.7045 | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE-6 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||
|
RP10-4805SEW/P
RECOM Power Inc
|
$77.2556 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
RP10-4805SE
RECOM Power Inc
|
$44.7356 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | OTHER | 10 W | 20 ms | R-XDMA-P5 | CAN, CSA, EAC, EN, UL | 100 °C | -25 °C | 250 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||||||
|
RP10-4805SEW-HC
RECOM Power Inc
|
$76.2055 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
RP10-4805SE/N
RECOM Power Inc
|
$49.3711 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | OTHER | 10 W | 20 ms | R-XDMA-P5 | CAN, CSA, EAC, EN, UL | 100 °C | -25 °C | 250 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||
|
RP10-4805SE/P/M1
RECOM Power Inc
|
$75.5051 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P5 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |