Parametric results for: RP20-4805SA under Power Supply Modules

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: rp204805sa Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RP20-4805SAW/P
RECOM Power Inc
$95.8886 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W S-XDMA-P6 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP20-4805SA/P
RECOM Power Inc
$90.9996 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP20-4805SA-HC
RECOM Power Inc
$69.3945 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP20-4805SA/P-HC
RECOM Power Inc
$93.2243 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP20-4805SAW/N
RECOM Power Inc
$95.8886 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W S-XDMA-P6 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP20-4805SAW-HC
RECOM Power Inc
$101.9063 Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W R-XDMA-P6 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP20-4805SA
RECOM Power Inc
$90.9996 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP20-4805SAW/P-HC
RECOM Power Inc
$101.9063 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W R-XDMA-P6 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP20-4805SAW/N-HC
RECOM Power Inc
$101.9063 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0265125 Vrms HYBRID OTHER 20 W R-XDMA-P6 UL, CSA, EN 68 °C -40 °C 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP20-4805SA/N-HC
RECOM Power Inc
$93.2243 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W S-XDMA-P6 e3 255 5 6 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm RECOM POWER GMBH PACKAGE-6 compliant EAR99 RECOM Power