Parametric results for: RP20-4805SA under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
RB20S/5-A
Eaton Corporation
Check for Price Active 5 V 32 V 14 V 4.95 V 5.05 V 4 A 1 NO NO 200 kHz DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 80 % 0.1 % 0.2 % 1 OUTPUT OVER CURRENT; THERMAL 0.025 Vrms HYBRID 20 W R-XXMA-X 100 °C -55 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EATON CORP MODULE compliant
PTH08T220WAD
Texas Instruments
$18.5800 Yes No Active 5 V 3.3 V 14 V 4.5 V 700 mV 5.5 V 16 A 1 NO YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 95 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.0053 Vrms HYBRID INDUSTRIAL 52.8 W R-PXMA-P11 e3 Not Qualified UL, CSA 85 °C -40 °C 11 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG UNSPECIFIED 18.92 mm 22.1 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, DIP-11 compliant DFM 11 EAR99 8504.40.85.00 Texas Instruments
RSP-1600-36
Mean Well
$321.9003 Yes Active 115 V 36 V 264 V 90 V 35.5 V 45 V 44.5 A 1 NO YES ALSO OPERATE WITH 127-370VDC AC-DC POWER FACTOR CORRECTION MODULE CURRENT-MODE 92 % 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL 0.088375 Vrms HYBRID OTHER 1.602 kW R-XXMA-X30 EN 50 °C -25 °C NOT SPECIFIED NOT SPECIFIED 30 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
PTH08T260WAST
Texas Instruments
$8.9224 Yes No Active 5 V 3.3 V 14 V 4.5 V 690 mV 5.5 V 3 A 1 NO YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 95 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.01167 Vrms HYBRID INDUSTRIAL 9.9 W R-XXMA-X10 e0 Not Qualified UL, CSA 1 85 °C -40 °C 235 20 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 15.75 mm 18.92 mm 8 mm TEXAS INSTRUMENTS INC XMA, not_compliant DFM 10 EAR99 8504.40.85.00
RSP-1600-36PM
Mean Well
Check for Price Yes Active 115 V 36 V 264 V 90 V 35.5 V 45 V 44.5 A 1 NO YES ALSO OPERATE WITH 127-370VDC AC-DC POWER FACTOR CORRECTION MODULE CURRENT-MODE 92 % 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL 0.088375 Vrms HYBRID OTHER 1.602 kW R-XXMA-X EN 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant
PTMA403033A1AD
Texas Instruments
$23.0307 No Not Recommended 48 V 3.3 V 75 V 36 V 3.234 V 3.366 V 3 A 1 NO NO BUCK-BOOST DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 1 HYBRID INDUSTRIAL 10 W R-XDMA-T4 e3 Not Qualified 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP-4 compliant DIP 4 EAR99 8504.40.95.80
PTH08T240WAST
Texas Instruments
$16.4683 Yes No Active 5 V 3.3 V 14 V 4.5 V 700 mV 5.5 V 10 A 1 NO YES BUCK 400 kHz REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 95 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.00353 Vrms HYBRID INDUSTRIAL 33 W R-XXMA-X11 e0 Not Qualified UL, CSA 1 85 °C -40 °C 235 20 11 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED 2.54 mm UNSPECIFIED 15.75 mm 22.1 mm 8.64 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-11 not_compliant DFM 11 EAR99 8504.40.85.00
PTH04T221WAS
Texas Instruments
$16.6632 Yes No Obsolete 5 V 3.3 V 5.5 V 2.2 V 690 mV 3.6 V 16 A 1 YES YES BUCK 400 kHz DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 94 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.007 Vrms HYBRID INDUSTRIAL 52.8 W R-PXMA-B11 e0 Not Qualified UL, CSA 1 85 °C -40 °C 235 20 11 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD BALL 2.54 mm UNSPECIFIED 18.92 mm 25.27 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-11 not_compliant DFM 11 EAR99 8504.40.85.00
HLG-320H-C2800AB
Mean Well
$77.6527 Yes Active 115 V 305 V 90 V 57 V 114 V 2.8 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE CURRENT-MODE 94 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID INDUSTRIAL 319.2 W R-MXFM-X CB, CCC, CE, EAC, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well
PTH08T210WAD
Texas Instruments
$28.5443 No Active 12 V 3.3 V 14 V 5.5 V 700 mV 3.6 V 30 A 1 NO YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 93 % 0.1 % 0.2 % 1 OUTPUT OVER CURRENT;THERMAL 0.00884 Vrms HYBRID INDUSTRIAL 99 W R-XXMA-X14 e3 Not Qualified UL, CSA 1 85 °C -40 °C 235 14 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN UNSPECIFIED 3.18 mm UNSPECIFIED 18.75 mm 34.8 mm 8.5 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, DIP-14 compliant DIP 14 EAR99 8504.40.85.00 Texas Instruments