Filter Your Search
41 - 50 of 8,602,592 results
|
DCP010512BP
Texas Instruments
|
$7.5860 | No | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 83 mA | 1 | NO | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 38 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DCP010505DBP-U/700
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.25 V | 5.75 V | 2 | YES | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 32 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | GULLWING, DIP-14 | unknown | ||||||||||||||||||||||||||
|
DCP010512BP-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 1 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 38 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | unknown | |||||||||||||||||||
|
DCP020507P
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 6.65 V | 5.5 V | 4.5 V | 7 V | 7.35 V | 20 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 25 % | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||||
|
DCP010515BP-U
Texas Instruments
|
$7.6451 | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 67 mA | 1 | YES | NO | PUSH-PULL | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 42 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | UL | 3 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DCP010507DBP-UE4
Texas Instruments
|
$7.8393 | No | Active | 5 V | 6.5 V | 5.5 V | 4.5 V | 5.75 V | 7.25 V | 70 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -6.5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 35 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | UL | 3 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DCP012405BP-U/700
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 23 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | SOP, GWDIP7/14,.4 | 14 | compliant | EAR99 | ||||||||||||||
|
DCP011512DBP-U/700
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | 14 | compliant | EAR99 | ||||||||||
|
DCP010507DBPE4
Texas Instruments
|
$7.9433 | No | Active | 5 V | 6.5 V | 5.5 V | 4.5 V | 5.75 V | 7.25 V | 70 mA | 2 | NO | NO | PUSH-PULL | ADDITIONAL -6.5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 35 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | UL | 100 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DCP012405BP-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 23 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.604 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | PLASTIC, SOP-14/7 | unknown |