Filter Your Search
41 - 50 of 8,602,592 results
|
NDXD2405EC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.85 V | 5.15 V | 2 | NO | NO | -5V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.9 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-MDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD FLASH OVER NICKEL | PIN/PEG | DUAL | 25 mm | 32 mm | 10.25 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 6 | unknown | EAR99 | |||||||||
|
QPW060A0P
TE Connectivity
|
Check for Price | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | R-XDMA-P8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
S7AH-05A1AF
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 13.2 V | 10.8 V | 900 mV | 3.63 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 18.2 W | R-PDMA-G7 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | BEL FUSE INC | Module-7 | compliant | EAR99 | ||||||||||||||||
|
SQ24T15015PDASG
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | Not Qualified | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | compliant | ||||||||||||||||||||
|
QM48T45012-NACTG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||
|
AQ1100MU15GCB
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 115 V | 15 V | 264 V | 85 V | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 1.1 kW | R-XXMA-X8 | e3 | Not Qualified | 70 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 120.7 mm | 177.8 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||
|
LMZ2540-9D6
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 14.91 V | 15.09 V | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
LMZ3040-9ED0A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 5.1 V | 264 V | 85 V | 5.0694 V | 5.1306 V | 3 | NO | NO | ADDITIONAL TWO 15V OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
28IYR1-05-15-N
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 28 V | 5 V | 30.8 V | 25.2 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1 W | R-PDIP-P15 | e0 | Not Qualified | 71 °C | 15 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/15 | compliant | EAR99 | ||||||||
|
LS1601-9ERD2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-XXMA-X | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |