Filter Your Search
31 - 40 of 8,602,593 results
|
BP5075-5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 636 mW | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP5/7,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/7,.24 | compliant | EAR99 | ROHM Semiconductor | ||||||||
|
BP5075-12
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12.5 V | -187 V | -113 V | -11.7 V | -13.2 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.2 W | R-XSMA-T5 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/7,.24 | compliant | EAR99 | |||||||||||
|
EHDRD3318
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.5 V | -5.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.5 W | R-XSMA-P6 | e3/e6 | Not Qualified | 60 °C | -20 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | PIN/PEG | 2.54 mm | SINGLE | 40.5 mm | 7 mm | PANASONIC CORP | MODULE-12/6 | unknown | EAR99 | SFM | 12/6 | ||||||||||
|
EHDRD3306
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -5.1 V | -170 V | -113 V | -4.75 V | -5.35 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 153 mW | R-XSMA-P4 | e3 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | SINGLE | 18 mm | 7 mm | PANASONIC CORP | , | unknown | EAR99 | MODULE | 6/4 | ||||||||||
|
BP5013
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XSMA-T10 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | SIP10/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP10/14,.3 | compliant | EAR99 | |||||||||||
|
BP5011
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -85 V | -4.7 V | -5.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-XSMA-T9 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | SIP9/13,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP9/13,.18 | compliant | EAR99 | ROHM Semiconductor | ||||||||||
|
NSR54-9IPY
Bel Power Solutions
|
Check for Price | No | No | Obsolete | -20 V | -5 V | -40 V | -7 V | -4.97 V | -5.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | OTHER | 20 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 6 | CASE A01 | ||||||||||
|
NSR512-9LIR
Bel Power Solutions
|
Check for Price | No | No | Obsolete | -20 V | -5.1 V | -40 V | -7 V | -4.97 V | -5.03 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 60 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -40 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | MODULE | 11 | CASE C03 | |||||||||||
|
NSR54-9IRY
Bel Power Solutions
|
Check for Price | No | No | Obsolete | -20 V | -5 V | -40 V | -7 V | -3.25 V | -5.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | OTHER | 20 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 6 | CASE A01 | ||||||||||
|
NSR55-9IR
Bel Power Solutions
|
Check for Price | No | No | Obsolete | -20 V | -5 V | -35 V | -7 V | -3.25 V | -5.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | OTHER | 25 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 6 | CASE A01 |