Filter Your Search
21 - 30 of 8,602,593 results
|
IQ90400HPD5HNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 40 V | 160 V | 34 V | 32 V | 44 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 228 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||||||
|
GPFM115-28-CG
SL Power Electronics
|
Check for Price | Active | 90 V | 28 V | 264 V | 85 V | 26.6 V | 29.4 V | 4.1 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
IQ90240HPD9FNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 24 V | 160 V | 34 V | 19.2 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 228 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||||||
|
VEP24US05
XP Power
|
$21.6062 | Yes | Obsolete | 90 V | 5 V | 264 V | 80 V | 4.75 V | 5.25 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 12.5 W | 2.05 s | R-XXMA-X | IEC, EN, UL,CE | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 47.9 mm | 88 mm | 30 mm | XP POWER LTD | PACKAGE | compliant | XP POWER | |||||||||||||||||||
|
IQ90018HPC60NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 1.8 V | 160 V | 34 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 108 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||||||
|
IQ90033QMV15NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 3.3 V | 160 V | 34 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||||
|
GPFM115-24
SL Power Electronics
|
Check for Price | Yes | Obsolete | 90 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 4.8 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
ECP60UD03
XP Power
|
$46.7428 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 2 | NO | YES | 130 kHz | 24V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER | |||||||||||||||
|
AKM45US12
XP Power
|
$26.2956 | Yes | Active | 90 V | 12 V | 264 V | 80 V | 12.6 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 90.5 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 48 W | 4.055 s | R-XXMA-X | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.4 mm | 122.4 mm | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||
|
VCE10US15-P
XP Power
|
Check for Price | Active | 90 V | 15 V | 305 V | 85 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.7 mm | 48.3 mm | 22.9 mm | XP POWER LTD | , | compliant | EAR99 | 2018-05-23 |