Filter Your Search
51 - 60 of 8,602,593 results
|
MFCE/12D/15D/15D/12D
Crane Electronics
|
Check for Price | Obsolete | 28 V | 12 V | 50 V | 12 V | 11.52 V | 12.48 V | 8 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
HPR216/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 8 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 3 W | R-XSIP-P14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | 8.64 mm | 56.13 mm | 10.41 mm | C&D TECHNOLOGIES INC | SIP-20/14 | unknown | EAR99 | ||||||||||||||
|
MFCE/12D/12D/15D/5D/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 12 V | 50 V | 12 V | 11.52 V | 12.48 V | 8 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
HPR203
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 5 V | 5.2 V | 5.5 V | 4.5 V | 4.94 V | 5.46 V | 8 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 3 W | R-XSIP-T14 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 56.13 mm | 10.414 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||||
|
QHHD019A0B41-HZ
ABB Semiconductors
|
Check for Price | Yes | Active | 24 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 19 A | 8 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.2 % | 1 | INPUT OVER VOLTAGE; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.075 Vrms | HYBRID | 228 W | 55 ms | R-XDMA-P8 | ANSI, UL, CAN, CSA, VDE, EN | 85 °C | -40 °C | 270 | EN/UL 62368-1 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | ABB LTD | compliant | EAR99 | ||||||||||||
|
PWR523
C&D Technologies Inc
|
Check for Price | Obsolete | 24 V | 15 V | 28.8 V | 19.2 V | 14.25 V | 15.75 V | 8 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | R-XDMA-P14 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
NX301-U4F
Murata Power Solutions
|
Check for Price | Obsolete | 120 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 8 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | COMMERCIAL | 236.25 W | R-XXMA-X18 | Not Qualified | 50 °C | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 123.19 mm | 228.6 mm | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | MODULE | 18 | |||||||||||||||||||
|
MFCE/5D/15D/15D/12D/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 5 V | 50 V | 12 V | 4.8 V | 5.2 V | 8 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
MFCE/12D/5D/5D/12D
Interpoint
|
Check for Price | Obsolete | 28 V | 12 V | 50 V | 12 V | 11.52 V | 12.48 V | 8 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
PX403-U4I
Murata Power Solutions
|
Check for Price | Obsolete | 120 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 8 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 262.5 W | R-XXMA-X14 | Not Qualified | 50 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | MODULE | 14 |