Filter Your Search
41 - 50 of 8,602,592 results
|
ZW60515
Cosel USA Inc
|
Check for Price | Obsolete | 5 V | 15 V | 6 V | 4.5 V | 14.25 V | 15.75 V | 3 | NO | NO | 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 | HYBRID | COMMERCIAL | 6 W | R-XDMA-P5 | 50 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 41.5 mm | 47 mm | 14.4 mm | COSEL CO LTD | PACKAGE-5 | unknown | EAR99 | 2017-08-29 | ||||||||||||||||||||||||
|
DVFL289.5DDL/K
VPT Inc
|
Check for Price | Active | 28 V | 9.5 V | 40 V | 16 V | 7.6 V | 9.643 V | 7.4 A | 1 | NO | YES | ALSO -9.5V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0019 % | 1.0526 % | 2 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 70 W | R-XDFM-P12 | 125 °C | -55 °C | MIL-PRF-38534 Class K | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.23 mm | 76.33 mm | VPT INC | , | unknown | EAR99 | |||||||||||||||||||
|
HL02U24D05
Murata Power Solutions
|
Check for Price | Obsolete | 15 V | 5 V | 5.25 V | 4.75 V | 2 | NO | NO | ALSO -5V OF OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 2 | HYBRID | INDUSTRIAL | 1 kW | R-PDIP-T12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 13.34 mm | 32.64 mm | 9.65 mm | MURATA POWER SOLUTIONS INC | DIP, | unknown | EAR99 | DIP | 24/12 | ||||||||||||||||||||||
|
DVFL286.3DDL/ES
VPT Inc
|
Check for Price | Active | 28 V | 6.3 V | 40 V | 16 V | 5.04 V | 6.93 V | 11.1 A | 1 | NO | YES | ALSO -6.3V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.00126 % | 1.9047 % | 2 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 70 W | R-XDFM-P12 | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.23 mm | 76.33 mm | VPT INC | , | unknown | EAR99 | |||||||||||||||||||
|
DPX20-48WD05-N
TDK-Lambda Corporation
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | 400 kHz | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 2 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 20 W | 20 ms | R-PXMA-X8 | CE | 78 °C | -40 °C | 8 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | MODULE-8 | compliant | ||||||||||||||||||||
|
MPDTH12040WAS
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1 V | 14 V | 8 V | 800 mV | 5.5 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 | HYBRID | INDUSTRIAL | 60 W | R-XXMA-P20 | Not Qualified | 85 °C | -40 °C | 265 | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | MURATA MANUFACTURING CO LTD | SMD PACKAGE | compliant | EAR99 | MODULE | |||||||||||||||||||||||
|
DPX20-24WD05-N
TDK-Lambda Corporation
|
Check for Price | Transferred | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | 400 kHz | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 2 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 20 W | 20 ms | R-PXMA-X8 | CE | 78 °C | -40 °C | 8 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | MODULE-8 | compliant | ||||||||||||||||||||
|
ZW64812
Cosel USA Inc
|
Check for Price | Obsolete | 48 V | 12 V | 63 V | 35 V | 11.4 V | 12.6 V | 3 | NO | NO | 24V OUTPUT ALOS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 | HYBRID | COMMERCIAL | 6 W | R-XDMA-P5 | 50 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 41.5 mm | 47 mm | 14.4 mm | COSEL CO LTD | PACKAGE-5 | unknown | EAR99 | 2017-08-29 | ||||||||||||||||||||||||
|
DVFL289.5D/K
VPT Inc
|
Check for Price | Active | 28 V | 9.5 V | 40 V | 16 V | 7.6 V | 9.643 V | 7.4 A | 1 | NO | YES | ALSO -9.5V OUTPUT ALSO AVAILABLE; LENGTH & WIDTH ARE MAX VALUE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.0019 % | 1.0526 % | 2 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 70 W | R-XDFM-P12 | 125 °C | -55 °C | MIL-PRF-38534 Class K | 12 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.23 mm | 76.33 mm | 10.16 mm | VPT INC | , | unknown | EAR99 | ||||||||||||||||||
|
KRC28D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 28 V | 60 V | 18 V | 27.86 V | 28.14 V | 357 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 2 | HYBRID | OTHER | 10 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,2.5 | compliant | EAR99 |