Parametric results for: S8VS-12024AP-F under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s8vs12024apf Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
S8VS-12024AP-F
OMRON Corporation
Check for Price Yes Active 100 V 24 V 264 V 85 V 21.6 V 27.6 V 5 A 1 NO YES OTHER SUPPLY VOLTAGE RANGE IS 80 TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1.5 % 1 OVER LOAD; OVER VOLTAGE HYBRID 120 W 650 ms R-XXMA-X UL, EN, CSA UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50 mm 110.3 mm 116 mm OMRON CORP unknown EAR99