Filter Your Search
1 - 1 of 1 results
|
S8VS-12024AP-F
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 27.6 V | 5 A | 1 | NO | YES | OTHER SUPPLY VOLTAGE RANGE IS 80 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1.5 % | 1 | OVER LOAD; OVER VOLTAGE | HYBRID | 120 W | 650 ms | R-XXMA-X | UL, EN, CSA | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 110.3 mm | 116 mm | OMRON CORP | unknown | EAR99 |