Filter Your Search
1 - 10 of 27 results
|
MCOTS-C-48-3R3-HP-F-S
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 34 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 198 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 80 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-3R3-QT-N-S
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 34 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 99.99 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-3R3-QT-D-S
SynQor
|
Check for Price | No | No | Contact Manufacturer | 48 V | 3.3 V | 75 V | 34 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 99.99 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-3R3-HP-D-S
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 34 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 198 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-3R3-HP-F-M
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 34 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 198 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 80 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-3R3-QT-F-M
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 34 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 99.99 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-30-QT-D-M
SynQor
|
Check for Price | No | No | Contact Manufacturer | 48 V | 30 V | 75 V | 34 V | 24 V | 33 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||
|
MCOTS-C-48-3R3-HP-N-S
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 34 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 198 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
MCOTS-C-48-3R3-SM-F-S
SynQor
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 49.5 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 Class F | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 26.31 mm | 36.47 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||
|
MCOTS-C-48-3R3-SM-F-M
SynQor
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 49.5 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | MIL-STD-883 Class F | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 26.31 mm | 36.47 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |