Parametric results for: SDR-240-48 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sdr24048 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SDR-240-48
Mean Well
$65.4908 Yes Active 115 V 48 V 264 V 88 V 48 V 55 V 5 A 1 NO YES ALSO OPERATE WITH (124-370)VDC AC-DC POWER FACTOR CORRECTION MODULE 94 % 0.5 % 1 % 1 THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.017675 Vrms HYBRID 240 W R-XXFM-X UL, TUV, EN 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant EAR99 Mean Well