Filter Your Search
1 - 1 of 1 results
|
SDR-240-48
Mean Well
|
$65.4908 | Yes | Active | 115 V | 48 V | 264 V | 88 V | 48 V | 55 V | 5 A | 1 | NO | YES | ALSO OPERATE WITH (124-370)VDC | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 240 W | R-XXFM-X | UL, TUV, EN | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well |