Filter Your Search
1 - 4 of 4 results
|
RSP-200-27
Mean Well
|
$30.8829 | Yes | Active | 115 V | 27 V | 264 V | 88 V | 26 V | 31.5 V | 7.5 A | 1 | NO | YES | ALSO OPERATE WITH (124-370)VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.2 % | 0.5 % | 1 | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 202.5 W | 3.05 s | R-XXMA-X | UL, TUV, BS, EN, CCC, BSMI, EAC | 70 °C | -30 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||
|
SP-200-27
Mean Well
|
$63.9000 | Yes | Obsolete | 115 V | 27 V | 264 V | 85 V | 25.7 V | 29.7 V | 1 | NO | YES | ALSO OPERATES WITH 120-370 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 202.5 W | R-XXMA-X10 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | , | EAR99 | ||||||||||||||||
|
SP200-27
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 27 V | 264 V | 90 V | 25.7 V | 29.7 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 200 W | R-XXMA-X8 | 50 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | MODULE-8 | EAR99 | |||||||||||||||||||||
|
SP200-27/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 |