Parametric results for: SP-200-27 under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: sp20027
Select parts from the table below to compare.
Compare
Compare
RSP-200-27
Mean Well
$30.8829 Yes Active 115 V 27 V 264 V 88 V 26 V 31.5 V 7.5 A 1 NO YES ALSO OPERATE WITH (124-370)VDC AC-DC POWER FACTOR CORRECTION MODULE 89 % 0.2 % 0.5 % 1 OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE 0.0707 Vrms HYBRID 202.5 W 3.05 s R-XXMA-X UL, TUV, BS, EN, CCC, BSMI, EAC 70 °C -30 °C IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 215 mm 30 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well
SP-200-27
Mean Well
$63.9000 Yes Obsolete 115 V 27 V 264 V 85 V 25.7 V 29.7 V 1 NO YES ALSO OPERATES WITH 120-370 VDC AC-DC POWER FACTOR CORRECTION MODULE 1 HYBRID COMMERCIAL 202.5 W R-XXMA-X10 60 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well , EAR99
SP200-27
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 115 V 27 V 264 V 90 V 25.7 V 29.7 V 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 1 HYBRID COMMERCIAL 200 W R-XXMA-X8 50 °C -10 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ASTRODYNE TDI CORP compliant MODULE-8 EAR99
SP200-27/DRL
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Contact Manufacturer AC-DC POWER FACTOR CORRECTION MODULE ASTRODYNE TDI CORP compliant EAR99