Parametric results for: STMGFS302415-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stmgfs302415r Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
STMGFS302415-R
Cosel USA Inc
$91.1300 Yes Active 24 V 15 V 36 V 9 V 13.5 V 16.5 V 2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.009 % 0.8 % 1 OVER VOLTAGE; OVER CURRENT 0.0707 Vrms HYBRID 30 W 30 ms R-XXMA-X UL, C-UL, EN 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 52 mm 117 mm COSEL CO LTD unknown EAR99