Filter Your Search
1 - 1 of 1 results
|
STMGFS302415-R
Cosel USA Inc
|
$91.1300 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.009 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 |