Parametric results for: TMG50105 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmg50105 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TMG50105
Traco Power
Check for Price Yes Active 115 V 5 V 264 V 90 V 4.9 V 5.1 V 8 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 86 % 1 % 1 HYBRID OTHER 40 W R-PDMA-P4 e3 50 °C -30 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG DUAL 54.1 mm 74.1 mm 22.3 mm TRACO ELECTRONIC AG PACKAGE-4 compliant EAR99 2016-06-24