Filter Your Search
1 - 1 of 1 results
|
TMG50105
Traco Power
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 8 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 | HYBRID | OTHER | 40 W | R-PDMA-P4 | e3 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 54.1 mm | 74.1 mm | 22.3 mm | TRACO ELECTRONIC AG | PACKAGE-4 | compliant | EAR99 | 2016-06-24 |