Parametric results for: TMR6-2411 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tmr62411 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TMR6-2411
Traco Power
Check for Price Yes Active 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 83 % 1 % 1 HYBRID OTHER 6 W R-PSMA-P7 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.1 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG MODULE , SIP7/8,.23 8/7 compliant EAR99
TMR6-2411WIR
Traco Power
Check for Price Yes Active 24 V 5 V 36 V 9 V 4.95 V 5.05 V 1.2 A 1 NO NO 640 kHz DC-DC REGULATED POWER SUPPLY MODULE 84 % 0.2 % 0.5 % 1 OUTPUT OVER CURRENT 0.017675 Vrms HYBRID OTHER 6 W 50 ms R-MSMA-T6 e3 CB, EN, IEC, UL 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.6 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG compliant EAR99 2018-05-28
TMR6-2411WI
Traco Power
Check for Price Yes Active 24 V 5 V 36 V 9 V 4.95 V 5.05 V 1.2 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 84 % 0.5 % 1 HYBRID OTHER 6 W R-PSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.1 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG , SIP7/8,.23 compliant EAR99