Filter Your Search
1 - 3 of 3 results
|
TMR6-2411
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-P7 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.1 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | MODULE | , SIP7/8,.23 | 8/7 | compliant | EAR99 | |||||||||||
|
TMR6-2411WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.2 A | 1 | NO | NO | 640 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.017675 Vrms | HYBRID | OTHER | 6 W | 50 ms | R-MSMA-T6 | e3 | CB, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2018-05-28 | ||||||||
|
TMR6-2411WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.2 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 | HYBRID | OTHER | 6 W | R-PSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , SIP7/8,.23 | compliant | EAR99 |