Parametric results for: TON15-2412WI under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ton152412wi Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
TON15-2412WISM
Traco Power
Check for Price Yes Not Recommended 24 V 12 V 36 V 9 V 10.8 V 13.2 V 1.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 1 HYBRID OTHER 15 W R-XDMA-X6 75 °C -40 °C 265 10 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 23.88 mm 27.94 mm 8.5 mm TRACO ELECTRONIC AG , compliant EAR99
TON15-2412WI
Traco Power
Check for Price Yes Yes Not Recommended 24 V 12 V 36 V 9 V 10.8 V 13.2 V 1.3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 0.03535 Vrms HYBRID OTHER 15 W 30 ms R-XDMA-T6 UL, EN, IEC 40 °C -40 °C 265 10 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 23.88 mm 27.94 mm 9 mm TRACO ELECTRONIC AG , compliant EAR99