Parametric results for: TSR0.5-24150 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tsr0524150 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TSR0.5-24150
Traco Power
Check for Price Yes Active 24 V 15 V 32 V 18 V 14.55 V 15.45 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 97 % 1 HYBRID OTHER 7.5 W R-PSMA-T3 e3 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.55 mm 11.5 mm 10.7 mm TRACO ELECTRONIC AG , compliant EAR99
TSR0.5-24150SM
Traco Power
Check for Price Yes Active 15 V 32 V 18 V 500 mA 1 YES DC-DC REGULATED POWER SUPPLY MODULE 97 % e3 2 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY Matte Tin (Sn) 9.6 mm 15.3 mm 9.24 mm TRACO ELECTRONIC AG , compliant EAR99